Manufacturer Part #
FMMT491TA
FMMT491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT491TA - Product Specification
Diodes Incorporated FMMT491TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 1000mA |
| Power Dissipation-Tot: | 0.5W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT491TA is a NPN medium power Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- VCE(sat) maximum specification improvement
- Reverse blocking specification improvement
Applications:
- MOSFET gate driving
- Power switches
- Motor control
View the complete list of available FMMT4 Series of Transistors
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0887
6,000
$0.0871
9,000
$0.0862
12,000
$0.0856
15,000+
$0.0836
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount