text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT558TA

FMMT558 Series PNP 0.15 A 400 V SMT Silicon High Voltage Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Diodes Incorporated FMMT558TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 400V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168,000
USA:
168,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.40
USD
Quantity
Unit Price
3,000
$0.0868
6,000
$0.0853
9,000
$0.0844
12,000
$0.0838
15,000+
$0.0819
Product Variant Information section