text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT589TA

FMMT589 Series PNP 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FMMT589TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT589TA is a 30 V PNP Silicon planar medium power high performance Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • BVCEO > -30 V
  • IC = -1A Continuous Collector Current
  • Low saturation voltage VCE(sat) < -350 mV @ -1 A
  • RSAT = 250 mΩ for a low equivalent on-resistance
  • Complementary NPN type: FMMT489
  • Low equivalent on-resistance; RCE(sat) = 250 mW @ 1 A
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
3,000
$0.0765
6,000
$0.0752
9,000
$0.0744
12,000
$0.0738
15,000+
$0.0721
Product Variant Information section