text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT651QTA

Pwr Mid Perf Transistor SOT223 T&R 1K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT651QTA - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 3W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 350mV
Emitter - Base Voltage: 60V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 175MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000+
$0.315
Product Variant Information section