text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT749TA

FZT749Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT749TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT749TA is a PNP Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 25 Volt VCEO
  • 3 Amp continuous current
  • Low saturation voltage
  • Excellent hFE specified up to 6 A (pulsed)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section