text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT2AT108

IMT2A Series 50 V 150 mA SMT Dual PNP General Purpose Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMT2AT108 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.3W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$348.60
USD
Quantity
Unit Price
3,000
$0.0591
6,000
$0.0581
9,000
$0.0575
12,000
$0.0571
15,000+
$0.0557
Product Variant Information section