text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN2N2369A

mil spec Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Microchip JAN2N2369A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 400nA
Power Dissipation-Tot: 1.2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 450mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 20
Collector - Current Cutoff: 400nA
Operating Temp Range: -65°C to +200°C
Input Capacitance: 5pF
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
79
USA:
79
158
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.69
USD
Quantity
Unit Price
1
$3.69
15
$3.61
40
$3.56
125
$3.50
300+
$3.40
Product Variant Information section