text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD340G

MJD Series 300 V 500 mA NPN High Voltage Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJD340G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2700
Multiple Of:
75
Total
$688.50
USD
Quantity
Unit Price
75
$0.275
300
$0.265
1,125
$0.26
2,250
$0.255
5,625+
$0.25
Product Variant Information section