Manufacturer Part #
MJD350T4
MJD350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
STMicroelectronics MJD350T4 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 15W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MJD350T4 is a complementary Silicon Power Transistor. It is available in a TO-252 package.
They are manufactured using Medium Voltage Epitaxial-Planar technology, resulting in a rugged high performance cost-effective transistor.
Features:
- STMicroelectronics preferred salestypes
- Complementary PNP-NPN devices
- Surface-Mounting TO-252(DPAK) Power Package in Tape and Reel(Suffix"14")
- Electrically similar to MJE340 and MJE350
Applications:
- General purpose switching and amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.198
10,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount