text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD44H11-1G

MJD44H11 Series 80 V 8 A 1.75 W NPN Complementary Power Transistor - IPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi MJD44H11-1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 40
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD44H11-1G is a Complementary Power Transistor with Collector-Emitter Voltage of 80 V, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (“-1” Suffix)
  • Electrically Similar to Popular D44H/D45H Series
  • Low Collector Emitter Saturation Voltage - VCE(sat) = 1.0 Volt Max @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These are Pb-Free Packages

Applications:

  • Switching regulators
  • Converters
  • Power amplifiers

View the List of available MJD44 Series of Bipolar Transistors

Pricing Section
Global Stock:
1,950
Singapore:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
300
$0.275
1,500
$0.265
3,000
$0.26
9,375+
$0.255
Product Variant Information section