Manufacturer Part #
MJD44H11RLG
MJD44H11 Series 80 V 8 A Surface Mount Complementary Power Transistor - DPAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MJD44H11RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD44H11RLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,200
Germany:
25,200
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,800
$0.32
3,600
$0.315
5,400+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount