Manufacturer Part #
MJF18004G
MJE Series 450 V 5 A SWITCHMODE™ NPN Power Transistor - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJF18004G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 450V |
| Collector Current Max: | 5A |
| DC Current Gain-Min: | 12 |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
50
$0.925
150
$0.905
250
$0.895
1,000
$0.865
1,500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount