text.skipToContent text.skipToNavigation

Manufacturer Part #

MJL1302AG

MJL Series 260 V 15 A PNP Complementary Power Transistor - TO-264

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi MJL1302AG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 260V
Collector Current Max: 15A
Power Dissipation-Tot: 200W
DC Current Gain-Min: 45
Package Style:  TO-264
Mounting Method: Through Hole
Features & Applications

The MJL3281A and MJL1302A are PowerBase power transistors for high power audio, disk head positioners and other linear applications.

Features:

  • Exceptional Safe Operating Area for reliable performance at higher powers 
  • NPN/PNP Gain Matching within 10% from 50mA to 5A for symmetrical
  • Excellent Gain Linearity for accurate reproduction of input signal
  • High VCE for greater dynamic range
  • High frequency for high amplifier bandwidth

Applications:

  • High-fidelity consumer audio products
  • Professional audio amplifiers
Pricing Section
Global Stock:
1,688
USA:
1,688
300
Factory Stock:Factory Stock:
2
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
75
$3.50
150
$3.47
400+
$3.38
Product Variant Information section