text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907ALT3G

MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi MMBT2907ALT3G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2907ALT3G is a PNP Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Linear and switching applications
Pricing Section
Global Stock:
130,000
Singapore:
130,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$144.00
USD
Quantity
Unit Price
10,000
$0.0144
30,000
$0.0141
50,000
$0.014
100,000
$0.0138
200,000+
$0.0134
Product Variant Information section