Manufacturer Part #
MMBT3906TT1G
MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-416
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT3906TT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 200mW |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT3906TT1G is a PNP Silicon General Purpose Transistor, available in a SOT-416 package.
Features:
- Collector−Emitter Voltage VCEO: −40 Vdc
- Collector−Base Voltage VCBO: −40 Vdc
- Emitter−Base Voltage VEBO: −5.0 Vdc
- Collector Current − Continuous IC: −200 mAdc
- Pb−Free Package is Available
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
30,000
$0.0142
60,000
$0.014
90,000
$0.0138
120,000+
$0.0137
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0149 / Stock: 177,000 Qty: 3,000+$0.0149 Stock: 177,000
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0142 / Stock: 0 Qty: 30,000+$0.0142 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0149 / Stock: 453,000 Qty: 3,000+$0.0149 Stock: 453,000
- Reel Qty: 36,000+ / Unit Price: $0.0142 / Stock: 0 Qty: 30,000+$0.0142 Stock: 0
Package Qty:
30000 per Reel
Mounting Method:
Surface Mount