text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4403-7-F

MMBT4403 Series PNP 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Diodes Incorporated MMBT4403-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT4403-7-F is a part of MMBT4403 Series PNP 40 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23-3 Package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT4401)
  • Ideal for Medium Power Amplification and Switching
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBT440x Series of Transistors

Pricing Section
Global Stock:
6,000
Germany:
6,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.00
USD
Quantity
Unit Price
3,000
$0.023
9,000
$0.0224
15,000
$0.0222
30,000
$0.0218
60,000+
$0.0213
Product Variant Information section