Manufacturer Part #
MMBTA05LT1G
MMBT Series 60 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2033 | ||||||||||
Product Specification Section
onsemi MMBTA05LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA05LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.137
15
$0.0997
75
$0.0775
300
$0.0584
1,500+
$0.0362
Product Variant Information section
Available Packaging
- Reel Qty: 27,000+ / Unit Price: $0.0175 / Stock: 0 Qty: 3,000+$0.0175 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0175 / Stock: 96,000 Qty: 3,000+$0.0175 Stock: 96,000
- Reel Qty: 27,000+ / Unit Price: $0.0175 / Stock: 0 Qty: 3,000+$0.0175 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0175 / Stock: 204,000 Qty: 3,000+$0.0175 Stock: 204,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount