text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST4403-7-F

40V 600mA 200MHz 200mW Surface Mount Bipolar (BJT) Transistor, SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated MMST4403-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: -40V
Collector Current Max: -600A
Power Dissipation-Tot: 200mW
Collector - Base Voltage: -40V
Collector - Emitter Saturation Voltage: -0.75V
Emitter - Base Voltage: -5V
DC Current Gain-Min: 20
Collector - Current Cutoff: -100nA
Frequency - Transition: 200Hz
Operating Temp Range: -55°C to +150°C
Rise Time: 20ms
Fall Time: 30ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
30,000
$0.022
60,000
$0.0216
120,000+
$0.021
Product Variant Information section