text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSTA28T146

MMSTA28 Series 80 V 0.3 A SMT NPN General Purpose Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
ROHM MMSTA28T146 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 0.3A
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 10000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.10
USD
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section