Manufacturer Part #
NSBC123JDP6T5G
NSBC123JDP6 Series 50 V 0.1 A 339 mW NPN Bias Resistor Transistor- SOT-963
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-963 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSBC123JDP6T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSBC123JDP6T5G - Technical Attributes
Attributes Table
| Package Style: | SOT-963 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
8,000
$0.0554
16,000
$0.0544
24,000
$0.0539
32,000+
$0.0532
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-963
Mounting Method:
Surface Mount