Manufacturer Part #
NSS20200LT1G
NSS Series 20 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
onsemi NSS20200LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 460mW |
| DC Current Gain-Min: | 250 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
9,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount