text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV1C201LT1G

NSV1C201L Series 100 V 3 A 710 mW Surface Mount NPN Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV1C201LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 490mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000+
$0.156
Product Variant Information section