text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4320X,135

PBSS4320X Series 20 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4320X,135 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 3A
Power Dissipation-Tot: 1.4W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$772.00
USD
Quantity
Unit Price
8,000
$0.0965
12,000
$0.0955
16,000
$0.0948
20,000+
$0.0927
Product Variant Information section