text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4350D,125

PBSS4350D Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-457

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4350D,125 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 600mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$908.40
USD
Quantity
Unit Price
12,000
$0.0757
15,000+
$0.0739
Product Variant Information section