Manufacturer Part #
PBSS9110Z,135
PBSS9110Z Series 100 V 1 A 1.4 W SMT PNP Small Signal Transistor - SC-73
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PBSS9110Z,135 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.65W |
| Collector - Base Voltage: | 120V |
| Collector - Emitter Saturation Voltage: | 0.32V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 125 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 60ns |
| Fall Time: | 120ns |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount