Manufacturer Part #
PDTC144EU,115
PDTC144EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Nexperia PDTC144EU,115 - Technical Attributes
Attributes Table
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The PDTC144EU,115 is a NPN resistor-equipped transistor.
Features:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- AEC-Q101 qualified
Applications:
- Automotive and industrial segments
- Control of IC inputs
- Switching loads
- Cost-saving alternative for BC847/857 series
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.063
6,000
$0.0619
9,000
$0.0612
12,000
$0.0608
15,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount