Manufacturer Part #
PEMD3,315
PEMD3 Series NPN/PNP 10 kOhm / 10 kOhm Resistor-Equipped Transistors - SOT-666
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Std. Mfr. Pkg Package Style:SOT-666 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PEMD3,315 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 150mV |
| Emitter - Base Voltage: | 10V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Dual |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
16,000
$0.0611
24,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
8000 per Std. Mfr. Pkg
Package Style:
SOT-666
Mounting Method:
Surface Mount