Manufacturer Part #
PMBT5551,215
PMBT5551 Series 160 V 300 mA SMT NPN High Voltage Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Nexperia PMBT5551,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 160V |
| Collector Current Max: | 300mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 180V |
| Collector - Emitter Saturation Voltage: | 200V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Single |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -65°C to +150°C |
| Noise Figure: | 8dB |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
9,000
$0.119
15,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount