text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2907ABU

PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi PN2907ABU - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 50
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The PN2907ABU is a PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor its available in a TO-92-3 package. Operating and Storage Junction Temperature Ranges from -55 to +150 °C

Features:

  • General purpose amplifier
  • Required collector currents to 500 mA
  • Sourced from Process 63

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Mobile Handsets
  • Notebook PC
  • ther Audio & Video
  • Wireless LAN Card & Broadband Access
  • Set Top Boxes
  • Home Audio System Components
Pricing Section
Global Stock:
13,966
USA:
13,966
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.90
USD
Quantity
Unit Price
500
$0.0418
1,500
$0.0407
4,000
$0.0398
10,000
$0.039
25,000+
$0.0372
Product Variant Information section