Manufacturer Part #
SBC846BPDW1T1G
SBC846B Series 65 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
onsemi SBC846BPDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change/GREEN
03/05/2015 Details and Download
Henkel Green Compound Qualification for SC88, SC88A, SC70, SC74, SC75, SOD923 packages.DESCRIPTION AND PURPOSE:ON Semiconductor is notifying customers of its use of Henkel mold compound for their SC88, SC88A, SC70, SC74, SC75, SOD923 packages. Discrete products built with bipolar transistor, rectifier, zener diode, schottky diode, switching diode, MOSFET, Logic and thyristors platforms are represented by this Process Change Notice.
Part Status:
Active
Active
onsemi SBC846BPDW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 380mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0473 / Stock: 0 Qty: 30,000+$0.0473 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0506 / Stock: 0 Qty: 3,000+$0.0506 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0473 / Stock: 0 Qty: 30,000+$0.0473 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0506 / Stock: 0 Qty: 3,000+$0.0506 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount