text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBT2907ALT3G

MMBT2907AL Series 60 V 600 mA 300 mW Surface Mount PNP Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SMMBT2907ALT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 75
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$474.00
USD
Quantity
Unit Price
10,000
$0.0162
20,000
$0.0159
30,000
$0.0158
50,000
$0.0156
100,000+
$0.0152