text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA56LT1G

MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2601
Product Specification Section
onsemi SMMBTA56LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
168,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.70
USD
Quantity
Unit Price
3,000
$0.0469
6,000
$0.0461
12,000
$0.0454
15,000
$0.0452
45,000+
$0.0437