Manufacturer Part #
SST3906T116
SST3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SST-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SST-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
ROHM SST3906T116 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ROHM SST3906T116 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 0.3W |
| Package Style: | SST-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST3906T116 is a surface mount PNP general purpose transistor.
Features:
- BVCEO > -40 V ( IC=-1 mA)
- Low capacitance
- Ultra-compact package
- Surface-mount bipolar transistor for switching
Applications:
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
3,000
$0.0317
9,000
$0.0309
12,000
$0.0307
30,000
$0.0301
45,000+
$0.0294
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SST-3
Mounting Method:
Surface Mount