text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP121

TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2517
Product Specification Section
STMicroelectronics TIP121 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 80V
Collector Current Max: 5A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$675.00
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
4,000+
$0.215