Manufacturer Part #
TIP121
TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
STMicroelectronics TIP121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP121 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 65W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
11,650
Germany:
11,650
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.163
250
$0.159
1,000
$0.154
2,500
$0.152
6,250+
$0.147
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 50+ / Unit Price: $0.163 / Stock: 11,650 Qty: 50+$0.163 Stock: 11,650
- Tube Qty: 1+ / Unit Price: $0.155 / Stock: 15,450 Qty: 1+$0.155 Stock: 15,450
- Tube Qty: 6,000+ / Unit Price: $0.155 / Stock: 0 Qty: 50+$0.155 Stock: 0
- Tube Qty: 6,000+ / Unit Price: $0.155 / Stock: 0 Qty: 50+$0.155 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount