text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP3055

TIP3055 Series PNP 60 V 15 A Complementary Power Transistor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP3055 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 15A
Power Dissipation-Tot: 90W
DC Current Gain-Min: 20
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1800
Multiple Of:
30
Total
$657.00
USD
Quantity
Unit Price
50
$0.39
150
$0.38
400
$0.375
1,000
$0.365
2,500+
$0.35