Manufacturer Part #
TIP3055
TIP3055 Series PNP 60 V 15 A Complementary Power Transistor - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TIP3055 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP3055 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 90W |
| DC Current Gain-Min: | 20 |
| Package Style: | TO-247-3 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$0.385
120
$0.375
600
$0.365
1,200
$0.36
3,750+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3