text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP30CG

TIP Series 100 V 1 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
onsemi TIP30CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 40
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. Compact TO-220 AB package. The TIP29, A, B, C (NPN); and TIP30, A, B, C (PNP) are complementary devices.

Features:

  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,184
USA:
2,184
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
750
$0.215
1,500
$0.21
4,000+
$0.20
Product Variant Information section