text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP32CG

TIP Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2432
Product Specification Section
onsemi TIP32CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 25
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN); and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices.

Features:

  • Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.2 V (Max) @ IC = 3.0 Adc
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 60 Vdc (min) - TIP31A, TIP32A
      =80 Vdc (min) - TIP31B, TIP32B
      =100 Vdc (min) - TIP31C, TIP32C
  • High Current Gain Bandwidth Product
    • fT = 3.0 MHz (min) @ IC = 500 mAdc
  • Compact TO-220 AB PackagePb-Free Packages are Available
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
1,000
$0.215
2,500
$0.21
6,250+
$0.205