text.skipToContent text.skipToNavigation

Référence fabricant

TIP32CG

TIP Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2436
Product Specification Section
onsemi TIP32CG - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 25
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN); and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices.

Features:

  • Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.2 V (Max) @ IC = 3.0 Adc
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 60 Vdc (min) - TIP31A, TIP32A
      =80 Vdc (min) - TIP31B, TIP32B
      =100 Vdc (min) - TIP31C, TIP32C
  • High Current Gain Bandwidth Product
    • fT = 3.0 MHz (min) @ IC = 500 mAdc
  • Compact TO-220 AB PackagePb-Free Packages are Available

Learn more about the TIP3 family of Bipolar Transistors

Pricing Section
Stock global :
8 450
États-Unis:
8 450
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
100
Multiples de :
50
Total 
27,50 $
USD
Quantité
Prix unitaire
100
$0.275
250
$0.27
1 000
$0.26
5 000+
$0.25