text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX601STZ

ZTX601 Series 160V 1A NPN Silicon Planar Medium Power Darlington Transistor TO92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX601STZ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 160V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 5000
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section