text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUMT491TA

ZUMT491 Series NPN 60 V 1 A 500 mA Silicon Planar Transistor SMT - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZUMT491TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000+
$0.141
Product Variant Information section