text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT13N20DE6TA

ZXT13N20DE6 Series NPN 4.5 A 20 V SMT Silicon Low Saturation Transistor-SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT13N20DE6TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 4.5A
Power Dissipation-Tot: 1.7W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZXT13N20DE6TA is an NPN silicon low saturation switching transistor with a collector to emitter voltage of 20 V. Available in surface mount 6 pin SOT-23 package.

This device utilises the Zetex matrix structure combined with advanced assembly techniques to give extremely low on state losses. This makes it ideal for high efficiency, low voltage switching applications.

Features:

  • Extremely Low Equivalent On Resistance
  • Extremely Low Saturation Voltage
  • hFE characterised up to 15A
  • IC=4.5A Continuous Collector Current
  • SOT23-6 package

Applications:

  • DC - DC Converters
  • Power Management Functions
  • Power switches
  • Motor control

View the available ZXT13 series of Switching Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
9,000+
$0.20
Product Variant Information section