text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT790AKTC

ZXT790AK Series PNP 3 A 40 V SMT Medium Power High Gain Transistor - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT790AKTC - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 3.9W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The ZXT790AKTC is a PNP medium power high gain transistor with 40 V Collector to Emitter voltage.

Features:

  • 3 Amps continuous current
  • Up to 6 Amps peak current
  • Low saturation voltages
  • High gain

Applications:

  • DC - DC Converters
  • MOSFET gate drivers
  • Charging circuits
  • Power switches
  • Siren drivers

View the complete List of available ZXT Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,500+
$0.54
Product Variant Information section