text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2010ZTA

ZXTN2010Z Series 60 V 5 A NPN Low Saturation Medium Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Diodes Incorporated ZXTN2010ZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The ZXTN2010ZTA is a NPN medium power low saturation transistors with 60 V Collector to Emitter voltage.

Features:

  • Extremely low equivalent on-resistance; RSAT = 30 mV at 6 A
  • 5 amps continuous current
  • Up to 20 amps peak current
  • Very low saturation voltages
  • Excellent hFE characteristics up to 10 amps

Applications:

  • Emergency lighting circuits
  • Motor driving (including DC fans)
  • Solenoid, relay and actuator drivers
  • DC-DC modules
  • Backlight inverters
  • Power switches
  • MOSFET gate drivers

Pricing Section
Global Stock:
37,000
USA:
37,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
5,000
$0.172
10,000+
$0.169
Product Variant Information section