text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2025FTA

ZXTP2025F Series PNP 50 V 5 A Medium Power Transistor SMT - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated ZXTP2025FTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 5A
Power Dissipation-Tot: 1.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
198,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section