text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC114YE-7-F

DDTC Series 50 V 100 mA NPN SMT Pre-Biased Small Signal Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTC114YE-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 68
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,062,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.80
USD
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0209
45,000
$0.0204
75,000+
$0.0199
Product Variant Information section