Manufacturer Part #
DTA143XKAT146
DTA143XKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTA143XKAT146 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM DTA143XKAT146 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 4.7kΩ/10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The DTA143XKAT146 is a part of DTA143XKA Series 50 V 100 mA, PNP epitaxial silicon transistor and it is available in a SC-59 package.
Features:
- Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
- The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation,making the device design easy
Applications:
- Inverter
- Interface
- Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount