DTA143ZUAHE3-TP in Reel by Micro Commercial Components | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA143ZUAHE3-TP

DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components DTA143ZUAHE3-TP - Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
R1, R2: 4.7kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 300mV
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section