text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC014EEBTL

DTC014E Series 50 V 100 mA 150 mW SMT NPN Digital Transistor - SOT-416FL

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC014EEBTL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/10kΩ
Collector Current Max: 100nA
Output Current-Max: 500nA
Supply Voltage: 50V
Power Dissipation-Tot: 150mW
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 35
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: 150°C
Package Style:  SOT-490
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$53.70
USD
Quantity
Unit Price
3,000
$0.0179
9,000
$0.0175
15,000
$0.0173
45,000
$0.0169
75,000+
$0.0165
Product Variant Information section